RND RND 425 Series T Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00234
- RS Stock No.:
- 490-353
- Mfr. Part No.:
- RND 425-00234
- Brand:
- RND
- RS Stock No.:
- 490-353
- Mfr. Part No.:
- RND 425-00234
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00234 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00234 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings crafted from stainless steel offer exceptional durability and corrosion resistance, making them perfect for a variety of applications. Engineered to perform in demanding environments, these fittings excel under pressure and can withstand significant mechanical stress. Their hygienic properties render them suitable for critical industries, ensuring safety and reliability.
Hygienic characteristics cater to safety in sensitive applications
Capable of operating across a wide temperature range, increasing versatility
Offers an extensive product range, addressing diverse industrial needs
Capable of operating across a wide temperature range, increasing versatility
Offers an extensive product range, addressing diverse industrial needs
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00182
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00235
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00179
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00233
