RND RND 425 Series Elbow Fitting, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00198
- RS Stock No.:
- 492-661
- Mfr. Part No.:
- RND 425-00198
- Brand:
- RND
- RS Stock No.:
- 492-661
- Mfr. Part No.:
- RND 425-00198
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00198 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00198 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting features brass construction, renowned for its outstanding corrosion resistance, making it ideal for applications where moisture or harsh substances are prevalent. Designed to endure significant pressure and temperature variations, this fitting is perfect for various industrial settings. Its adaptability ensures that it can be effectively used across multiple industries, from manufacturing to automotive. The integration of quality in design leads to a product that not only meets but exceeds industry standards, offering reliability and longevity in performance.
Designed for high durability, ensuring robust performance even under stress
Versatile application across multiple sectors, adapting to various operational needs
Precision-engineered for reliable connections, minimising the risk of leaks
Compliance with stringent pressure guidelines, ensuring safety and efficiency
Versatile application across multiple sectors, adapting to various operational needs
Precision-engineered for reliable connections, minimising the risk of leaks
Compliance with stringent pressure guidelines, ensuring safety and efficiency
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00247
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
