RND RND 425 Series Elbow Fitting, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00247
- RS Stock No.:
- 490-474
- Mfr. Part No.:
- RND 425-00247
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.029
(exc. VAT)
£4.835
(inc. VAT)
- RS Stock No.:
- 490-474
- Mfr. Part No.:
- RND 425-00247
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00247 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00247 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting embodies precision engineering and durability, making it an exemplary choice for various industrial applications. Designed for those who demand reliability, it offers exceptional resistance to corrosion, ensuring longevity even in challenging environments. The robust construction withstands heavy loads and mechanical stress, making it ideal for sectors such as construction and manufacturing. With its hygienic qualities, this fitting not only meets the stringent standards of cleanliness required in many industries but also guarantees a secure connection under varying pressures and temperatures.
Exceptional ambient temperature tolerance supports diverse applications
FKM sealing material enhances reliability and stability
BSPT threading ensures compatibility with various systems
Part of a comprehensive product range suited for demanding industrial environments
FKM sealing material enhances reliability and stability
BSPT threading ensures compatibility with various systems
Part of a comprehensive product range suited for demanding industrial environments
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00198
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
