RND RND 425 Series Elbow Fitting, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00202
- RS Stock No.:
- 492-338
- Mfr. Part No.:
- RND 425-00202
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-338
- Mfr. Part No.:
- RND 425-00202
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00202 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00202 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed to deliver reliable performance across various applications. Constructed from robust brass, it ensures exceptional resistance to corrosion, making it ideal for environments exposed to moisture or aggressive substances. The versatile nature of this fitting allows it to be utilised effectively in multiple industries, guaranteeing a dependable solution for your pneumatic needs.
Designed to withstand significant pressure and temperature changes
Precision-engineered for a perfect fit and easy installation
Endorsed with a trademark for quality assurance
Precision-engineered for a perfect fit and easy installation
Endorsed with a trademark for quality assurance
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251