RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00146
- RS Stock No.:
- 492-230
- Mfr. Part No.:
- RND 425-00146
- Brand:
- RND
Subtotal (1 unit)*
£0.72
(exc. VAT)
£0.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.72 |
*price indicative
- RS Stock No.:
- 492-230
- Mfr. Part No.:
- RND 425-00146
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00146 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00146 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are designed for optimal performance in a variety of pneumatic applications. With their innovative one-touch mechanism, these fittings simplify the process of connecting and disconnecting tubes, making installation and maintenance hassle-free. Crafted from durable nickel-plated brass and polybutylene terephthalate, they are engineered to withstand challenging environments, ensuring long-lasting use.
Nickel-plated finish enhances anti-corrosion properties
Pre-coated sealant on all R and NPT threads ensures leak prevention
Standard O-Ring seals on cylindrical threads for added reliability
Pre-coated sealant on all R and NPT threads ensures leak prevention
Standard O-Ring seals on cylindrical threads for added reliability
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139