RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00139
- RS Stock No.:
- 491-898
- Mfr. Part No.:
- RND 425-00139
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-898
- Mfr. Part No.:
- RND 425-00139
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00139 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00139 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings by Distrelec offer a robust solution for pneumatic piping applications, providing versatility and reliability for various industrial needs. Designed for ease of use, these one-touch tube fittings facilitate efficient installation and adaptability, allowing users to change the tube direction effortlessly even post-installation. With a body crafted from nickel-plated brass, these fittings ensure long-lasting performance against corrosion and contaminants, making them ideal for harsh working environments.
Corrosion and contamination resistance promotes longevity
Enhanced sealing with pre-coated threads assures reliability
Standard O-Ring seals in cylindrical threads for better performance
Enhanced sealing with pre-coated threads assures reliability
Standard O-Ring seals in cylindrical threads for better performance
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00142
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00248
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140