RND RND 425 Series Elbow Fitting, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00140
- RS Stock No.:
- 490-687
- Mfr. Part No.:
- RND 425-00140
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-687
- Mfr. Part No.:
- RND 425-00140
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00140 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00140 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings from Distrelec offer unrivalled versatility and reliability for various piping applications. Designed to enhance pneumatic systems, these one-touch tube fittings allow for effortless changes in the direction of the tube even after installation, providing unmatched flexibility for your setup. Featuring a nickel-plated brass body, these fittings are built to resist corrosion and contamination, ensuring longevity and optimal performance in demanding environments.
Robust construction offers resistance to corrosion and contamination
Built-in sealants enhance thread reliability and leak prevention
Standard O-Ring seals ensure airtight connections across cylindrical threads
Built-in sealants enhance thread reliability and leak prevention
Standard O-Ring seals ensure airtight connections across cylindrical threads
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251