RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00251
- RS Stock No.:
- 490-861
- Mfr. Part No.:
- RND 425-00251
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-861
- Mfr. Part No.:
- RND 425-00251
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00251 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00251 | ||
- COO (Country of Origin):
- CN
The RND product is expertly designed to meet the rigorous demands of modern engineering applications, featuring advanced stainless steel fittings that excel in durability and performance. The fittings are crafted to withstand extreme conditions, ensuring reliability across various industries such as construction, manufacturing, and plumbing. Its hygienic properties make it an ideal choice for industries requiring stringent cleanliness standards. With resistance to moisture, chemicals, and harsh weather, this product proves invaluable in environments where traditional materials may fail.
Designed to support medium pressures, providing versatility in various installations
Offers exceptional mechanical strength for demanding industrial use
Compatible with a range of media, facilitating diverse applications
Precision-threaded for easy and reliable connection
Offers exceptional mechanical strength for demanding industrial use
Compatible with a range of media, facilitating diverse applications
Precision-threaded for easy and reliable connection
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146