RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00204
- RS Stock No.:
- 490-358
- Mfr. Part No.:
- RND 425-00204
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-358
- Mfr. Part No.:
- RND 425-00204
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00204 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00204 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting, crafted from high-quality brass, is designed to elevate the reliability and efficiency of air and water systems across various industrial applications. With its exceptional corrosion resistance, this fitting is ideal for environments prone to moisture or harsh chemicals, ensuring durability and long-lasting performance.
Versatile applications in various industries streamline operations
Robust design can handle mechanical stress and temperature fluctuations
Accommodates a range of medium applications, including air and water
Precision threading facilitates secure connections and reduces leaks
Robust design can handle mechanical stress and temperature fluctuations
Accommodates a range of medium applications, including air and water
Precision threading facilitates secure connections and reduces leaks
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00142
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202