RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00150
- RS Stock No.:
- 492-482
- Mfr. Part No.:
- RND 425-00150
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.176
(exc. VAT)
£3.811
(inc. VAT)
- RS Stock No.:
- 492-482
- Mfr. Part No.:
- RND 425-00150
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00150 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00150 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed to enhance the efficiency of your pneumatic systems. Engineered with precision, it offers versatility and reliability, allowing seamless integration into various piping applications. Its innovative One-Touch design ensures swift connection and disconnection, making installations both user-friendly and time-effective. With a robust construction using nickel-plated metal brass, this fitting is built to resist corrosion and contamination, ensuring longevity and optimal performance in demanding environments.
Durable construction allows for extended product lifespan
Inclusive pre-coated sealant on threads enhances reliability
Standard O-Ring seals ensure leak-proof connections
Inclusive pre-coated sealant on threads enhances reliability
Standard O-Ring seals ensure leak-proof connections
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
