RND RND 425 Series Elbow Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00245
- RS Stock No.:
- 492-481
- Mfr. Part No.:
- RND 425-00245
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£12.79
(exc. VAT)
£15.35
(inc. VAT)
- RS Stock No.:
- 492-481
- Mfr. Part No.:
- RND 425-00245
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00245 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00245 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting represents the pinnacle of engineering designed for exceptional performance across varied environments. With its robust construction, it ensures reliability even under heavy loads and high pressure, making it a perfect choice for demanding applications in sectors like construction and plumbing. Its hygienic qualities render it suitable for industries that prioritise cleanliness, while its resistance to corrosion guarantees long-lasting durability.
Enhanced hygienic qualities make it ideal for sensitive environments
Versatile adaptability allows use with air and water
Optimised materials contribute to overall strength and reliability
Versatile adaptability allows use with air and water
Optimised materials contribute to overall strength and reliability
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
