RND RND 425 Series Elbow Fitting, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00249
- RS Stock No.:
- 492-274
- Mfr. Part No.:
- RND 425-00249
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-274
- Mfr. Part No.:
- RND 425-00249
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00249 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00249 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting is engineered to meet the rigorous demands of various industrial applications. Featuring advanced corrosion resistance, it is well-suited for environments exposed to moisture and chemicals. The robust construction offers exceptional durability, allowing it to endure heavy loads and mechanical stress. With its hygienic properties, this fitting ensures optimal performance in critical applications, making it an ideal choice for sectors such as construction and manufacturing.
Fitted with FKM sealing material ensuring excellent leak prevention
BSPT thread design facilitates secure and easy installation
Offers an extensive product range suitable for diverse applications
BSPT thread design facilitates secure and easy installation
Offers an extensive product range suitable for diverse applications
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139