RND RND 425 Series Elbow Fitting, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00252
- RS Stock No.:
- 492-237
- Mfr. Part No.:
- RND 425-00252
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-237
- Mfr. Part No.:
- RND 425-00252
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00252 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00252 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is crafted from stainless steel, ensuring exceptional resistance to corrosion in a variety of environments. With its robust construction, it is built to handle demanding applications across several sectors, from construction to plumbing. This fitting not only offers reliability under heavy loads and pressure but also meets strict hygiene standards, making it ideal for use in industries where cleanliness is paramount.
Adaptable use with multiple media, including air and water
Temperature resilience allows operation in a wide ambient range, from minus to high temperatures
Easy installation due to compatibility with common thread types
Temperature resilience allows operation in a wide ambient range, from minus to high temperatures
Easy installation due to compatibility with common thread types
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00195
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139