RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00201
- RS Stock No.:
- 491-905
- Mfr. Part No.:
- RND 425-00201
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-905
- Mfr. Part No.:
- RND 425-00201
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00201 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00201 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting offers a robust solution for various industrial applications, designed with brass material to ensure exceptional corrosion resistance. Its versatility makes it an ideal choice for environments prone to moisture or exposure to harsh chemicals. The fitting is engineered to withstand significant pressure and temperature variations, ensuring reliability under demanding conditions. With a threaded BSPT design, it seamlessly integrates into existing setups, enhancing functionality and durability across a wide range of uses.
Designed to handle significant temperature fluctuations
Threaded BSPT design ensures a secure and reliable fit
Offers resistance to mechanical stress, enhancing overall performance
Backed by the trusted reputation of a renowned manufacturer
Threaded BSPT design ensures a secure and reliable fit
Offers resistance to mechanical stress, enhancing overall performance
Backed by the trusted reputation of a renowned manufacturer
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00142
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00248
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140