RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00248
- RS Stock No.:
- 492-523
- Mfr. Part No.:
- RND 425-00248
- Brand:
- RND
- RS Stock No.:
- 492-523
- Mfr. Part No.:
- RND 425-00248
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00248 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00248 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are expertly crafted from stainless steel, making them a robust solution for a wide range of applications. These fittings are designed to excel in environments where moisture, chemicals, and harsh weather conditions are prevalent, ensuring long-lasting durability and reliability. Their ability to withstand heavy loads and mechanical stress makes them ideal for demanding tasks in various sectors, including construction and plumbing. Additionally, the hygienic properties of stainless steel make these fittings suitable for sensitive applications where cleanliness is paramount.
Hygienic qualities suit them for sensitive industrial uses
Versatile compatibility with multiple media types
Facilitates easy installation with standard threaded connections
Offers diverse options for varied pressure and temperature requirements
Versatile compatibility with multiple media types
Facilitates easy installation with standard threaded connections
Offers diverse options for varied pressure and temperature requirements
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
