RND RND 425 Series Elbow Fitting, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00142
- RS Stock No.:
- 492-514
- Mfr. Part No.:
- RND 425-00142
- Brand:
- RND
- RS Stock No.:
- 492-514
- Mfr. Part No.:
- RND 425-00142
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00142 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00142 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed to seamlessly integrate into your piping systems, offering unmatched versatility and reliability. It excels in facilitating efficient air and vacuum transfer, making it an essential component for various pneumatic applications. Engineered with user-friendly features, this fitting enables effortless adjustments even after installation, allowing for optimal directional flexibility. The body is crafted from premium materials, ensuring durability and resistance to corrosion, which is vital in preserving the integrity of your systems in challenging environments.
Nickel-plated brass body provides long-lasting anti-corrosion protection
Pre-coated sealant on R and NPT threads enhances leak prevention
Standard O-Ring seals on cylindrical threads ensure a reliable seal
Pre-coated sealant on R and NPT threads enhances leak prevention
Standard O-Ring seals on cylindrical threads ensure a reliable seal
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
