RND RND 425 Series Elbow Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00195
- RS Stock No.:
- 490-811
- Mfr. Part No.:
- RND 425-00195
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-811
- Mfr. Part No.:
- RND 425-00195
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00195 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00195 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fittings offer a robust solution for various industrial applications. Crafted from high-quality brass, these fittings excel in environments where durability and corrosion resistance are paramount. Designed to withstand a range of temperatures and pressures, they ensure reliable performance in demanding conditions. Whether you are dealing with air or water mediums, these versatile fittings cater to your needs, making them an ideal choice for multiple industries.
Engineered to support various mediums including air and water
Temperature tolerance optimises functionality across varied environments
Robustness against mechanical stress enhances operational safety
Precision threading promotes secure connections
Burst pressure capability ensures security under high pressure
Temperature tolerance optimises functionality across varied environments
Robustness against mechanical stress enhances operational safety
Precision threading promotes secure connections
Burst pressure capability ensures security under high pressure
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00252
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00201
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00140