RND RND 425 Series Elbow Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00253
- RS Stock No.:
- 491-723
- Mfr. Part No.:
- RND 425-00253
- Brand:
- RND
- RS Stock No.:
- 491-723
- Mfr. Part No.:
- RND 425-00253
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00253 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00253 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is crafted from high-quality stainless steel, ensuring exceptional durability and resistance to corrosion. Designed for diverse applications, it excels in environments where moisture, chemicals, or harsh weather conditions may pose a challenge. The fitting supports robust performance under substantial pressure and mechanical stress, making it a reliable choice for industries such as construction, manufacturing, and plumbing. Its hygienic properties further enhance its suitability for sensitive applications, ensuring that it meets stringent industry standards.
Hygienic design suitable for sensitive industry applications
Compatible with multiple mediums, ensuring versatility
Precision-engineered for consistent performance and reliability
Compatible with multiple mediums, ensuring versatility
Precision-engineered for consistent performance and reliability
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00247
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00198
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
