RND RND 425 Series Elbow Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00200
- RS Stock No.:
- 490-763
- Mfr. Part No.:
- RND 425-00200
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-763
- Mfr. Part No.:
- RND 425-00200
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00200 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00200 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is engineered to provide exceptional performance in a variety of demanding applications. With its robust brass construction, this fitting ensures high durability and reliability, making it an ideal solution for environments prone to moisture and other challenging conditions. Its versatility extends across multiple industries, making it suitable for projects that require dependable air and water connections.
Crafted from brass for outstanding corrosion resistance
Designed to maintain integrity under high pressure and temperature fluctuations
Versatile application across a wide range of industrial needs
Provides secure and leak-free connections for air and water mediums
Engineered for easy installation and reliable long-term performance
Designed to maintain integrity under high pressure and temperature fluctuations
Versatile application across a wide range of industrial needs
Provides secure and leak-free connections for air and water mediums
Engineered for easy installation and reliable long-term performance
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00247
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00198
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00249
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202