RND RND 425 Series Elbow Fitting, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00141
- RS Stock No.:
- 491-003
- Mfr. Part No.:
- RND 425-00141
- Brand:
- RND
- RS Stock No.:
- 491-003
- Mfr. Part No.:
- RND 425-00141
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00141 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00141 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting exemplifies the perfect blend of functionality and reliability, designed specifically for the rigours of pneumatic piping systems. Engineered with precision, it accommodates a broad range of applications, making it an ideal choice for professionals and enthusiasts alike. Its innovative design ensures that after installation, users can effortlessly change the direction of the tube, allowing for flexibility in various setups. Built with a nickel-plated brass body, this fitting provides exceptional anti-corrosion and anti-contamination properties, ensuring longevity and performance even in challenging environments.
Nickel plating offers superior resistance to corrosion
Pre-coated sealant ensures a leak-proof connection
Standard O-Ring seals ensure robust performance under pressure
Pre-coated sealant ensures a leak-proof connection
Standard O-Ring seals ensure robust performance under pressure
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00198
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00247
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00251
