RND RND 425 Series T Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00205
- RS Stock No.:
- 492-646
- Mfr. Part No.:
- RND 425-00205
- Brand:
- RND
- RS Stock No.:
- 492-646
- Mfr. Part No.:
- RND 425-00205
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00205 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting exemplifies exceptional engineering in stainless steel design, catering to robust applications in varied environments. Its outstanding corrosion resistance makes it an ideal choice for settings prone to moisture and harsh chemical exposure. This fitting not only boasts impressive strength to withstand fluctuating pressures and temperatures but also features smooth surfaces that simplify maintenance and cleaning.
Tailored to withstand extreme temperature variations, enhancing versatility
Precision manufacturing allows for a perfect fit, minimising leaks
Accommodates a range of media, including air and water, for diverse applications
Compact design optimises space usage in installations
Precision manufacturing allows for a perfect fit, minimising leaks
Accommodates a range of media, including air and water, for diverse applications
Compact design optimises space usage in installations
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
