RND RND 425 Series Elbow Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, RND 425-00232
- RS Stock No.:
- 492-631
- Mfr. Part No.:
- RND 425-00232
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-631
- Mfr. Part No.:
- RND 425-00232
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00232 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00232 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are expertly crafted from stainless steel, ensuring uncompromising durability and versatility across various demanding applications. Designed for resilience, these fittings are immune to corrosion, making them an excellent choice for environments susceptible to moisture and aggressive chemicals. Their robust construction allows them to effectively handle significant loads, surpassing expectations even under mechanical stress. With a focus on hygiene, these fittings are ideal for industries where sanitation is a priority, such as food and beverage manufacturing.
Corrosion-resistant material enhances longevity in hostile environments
Suitable for high-pressure applications, guaranteeing safety and reliability
Designed with hygienic properties for use in sensitive industries
Compact and lightweight construction facilitates easier installations
Versatile application across multiple sectors, including construction and plumbing
Suitable for high-pressure applications, guaranteeing safety and reliability
Designed with hygienic properties for use in sensitive industries
Compact and lightweight construction facilitates easier installations
Versatile application across multiple sectors, including construction and plumbing
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00175
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00231
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00176
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00178
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00177
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
