RND RND 425 Series Elbow Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, RND 425-00175
- RS Stock No.:
- 490-733
- Mfr. Part No.:
- RND 425-00175
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-733
- Mfr. Part No.:
- RND 425-00175
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00175 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00175 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is meticulously crafted from high-quality brass, making it an ideal choice for both industrial and domestic applications. Renowned for its exceptional corrosion resistance, this fitting performs reliably even in challenging environments where moisture and harsh substances may be present. With a tolerance that allows flexibility in application, it withstands various pressures and temperature ranges effortlessly. This versatile product is perfect for managing both air and water mediums, ensuring that you can use it across multiple industries with confidence.
Crafted from high-quality brass for superior corrosion resistance
Designed to withstand a wide range of pressure and temperature variations
Highly versatile, suitable for both air and water mediums
Allows for tolerances up to 10 mm, with precision up to ± 0.1 mm
Durable construction leads to longevity in various applications
Simplifies installation and maintenance for user convenience
Designed to withstand a wide range of pressure and temperature variations
Highly versatile, suitable for both air and water mediums
Allows for tolerances up to 10 mm, with precision up to ± 0.1 mm
Durable construction leads to longevity in various applications
Simplifies installation and maintenance for user convenience
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00231
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00176
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00178
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00232
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00177
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
