RND RND 425 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00231
- RS Stock No.:
- 490-525
- Mfr. Part No.:
- RND 425-00231
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-525
- Mfr. Part No.:
- RND 425-00231
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00231 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00231 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Fitting is designed for a variety of demanding applications, ensuring unmatched performance and reliability. The rugged construction provides exceptional resistance to corrosion, making it suitable for environments that are exposed to moisture and aggressive chemicals. Ideal for industries such as construction, manufacturing, and plumbing, this fitting delivers not only strength but also hygienic properties. Operating within a broad temperature range, this fitting guarantees robustness even under challenging conditions.
Hygienic qualities make it suitable for food and medical applications
Compatible with multiple mediums including air and water
Designed for precise operating pressure management for optimal performance
Versatile applications across diverse industrial sectors
Compatible with multiple mediums including air and water
Designed for precise operating pressure management for optimal performance
Versatile applications across diverse industrial sectors
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00175
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00176
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00178
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00232
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00177
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
