RND RND 425 Series Elbow Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, RND 425-00177
- RS Stock No.:
- 490-340
- Mfr. Part No.:
- RND 425-00177
- Brand:
- RND
- RS Stock No.:
- 490-340
- Mfr. Part No.:
- RND 425-00177
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00177 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00177 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting offers exceptional reliability and durability for a multitude of applications. Crafted from high-quality brass, it showcases commendable resistance to corrosion, ensuring consistent performance even in challenging environments. The fittings are specifically designed to withstand varying temperature ranges and mechanical stresses, making them an ideal choice for industries that demand rigorous standards.
Operational temperature range accommodates a variety of environmental conditions
The fitting complies with stringent tolerances for precise applications
Outstanding corrosion resistance extends product lifespan significantly
The fitting complies with stringent tolerances for precise applications
Outstanding corrosion resistance extends product lifespan significantly
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00175
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00231
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00176
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00178
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00232
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
