RND RND 425 Series Elbow Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, RND 425-00178
- RS Stock No.:
- 491-075
- Mfr. Part No.:
- RND 425-00178
- Brand:
- RND
- RS Stock No.:
- 491-075
- Mfr. Part No.:
- RND 425-00178
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00178 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00178 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is a high-quality brass component designed to meet the demands of various industrial applications. Its exceptional durability ensures reliable performance in both air and water mediums, making it an ideal choice for operations requiring consistent pressure management. Built to withstand a temperature range of -20 °C to 80 °C, this fitting is well-suited for environments facing fluctuating conditions.
Versatile applications across a diverse range of industries
Smooth operation that contributes to overall system efficiency
Compact design aids in easy installation and integration
Smooth operation that contributes to overall system efficiency
Compact design aids in easy installation and integration
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00175
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00231
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00176
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00232
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00177
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
