RND RND 425 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00176
- RS Stock No.:
- 491-012
- Mfr. Part No.:
- RND 425-00176
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-012
- Mfr. Part No.:
- RND 425-00176
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00176 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00176 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is expertly designed to meet the rigorous demands of various industrial applications. Crafted from brass, it combines durability with exceptional corrosion resistance, ensuring reliable performance in moist or harsh environments. Its versatility allows for effective use across multiple industries, from manufacturing to automotive engineering. Designed to withstand significant pressure and temperature variations, this fitting guarantees precision with a specified tolerance, making it ideal for critical installations. The robust engineering behind this product assures users of its reliability and longevity, making it an essential component for any pneumatic system.
Versatile application across a wide range of industries
Designed to maintain performance in both high-pressure and temperature fluctuations
Precision tolerance ensures optimal fitting and secure connections
Designed to maintain performance in both high-pressure and temperature fluctuations
Precision tolerance ensures optimal fitting and secure connections
Related links
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00175
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00231
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00178
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00232
- RND RND 425 Series Elbow Fitting Tube-to-Tube Connection Style, RND 425-00177
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00150
