RND RND 425 Series T Fitting, G 1/2 Female to G 1/2 Female, Threaded Connection Style, RND 425-00283
- RS Stock No.:
- 492-627
- Mfr. Part No.:
- RND 425-00283
- Brand:
- RND
- RS Stock No.:
- 492-627
- Mfr. Part No.:
- RND 425-00283
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/2 Female | |
| Connector B | G 1/2 Female | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00283 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/2 Female | ||
Connector B G 1/2 Female | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00283 | ||
- COO (Country of Origin):
- CN
The RND Robust pneumatic T-fitting is engineered to seamlessly navigate the complexities of fluid dynamics in a variety of systems. Designed specifically to accommodate air, steam, and water, this fitting's versatile design ensures reliable performance across a broad spectrum of applications. The brass construction guarantees durability and resistance to corrosion, making it an ideal choice for demanding environments. Perfect for directing fluid to two branches or prioritising flow to a single outlet, this fitting delivers exceptional efficiency.
Offers compatibility with diverse piping systems to meet various installation needs
Engineered to split a fluid stream effectively for optimal performance
Designed to withstand a wide operating temperature range for versatile applications
Facilitates easy installation with multiple connection options
Engineered to split a fluid stream effectively for optimal performance
Designed to withstand a wide operating temperature range for versatile applications
Facilitates easy installation with multiple connection options
Related links
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00282
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00156
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00170
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
