RND RND 425 Series T Fitting, G 3/8 Female to G 3/8 Female, Threaded Connection Style, RND 425-00282
- RS Stock No.:
- 492-150
- Mfr. Part No.:
- RND 425-00282
- Brand:
- RND
- RS Stock No.:
- 492-150
- Mfr. Part No.:
- RND 425-00282
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/8 Female | |
| Connector B | G 3/8 Female | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00282 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/8 Female | ||
Connector B G 3/8 Female | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00282 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is designed to facilitate efficient fluid distribution in various piping applications. With its T-shaped configuration, it expertly divides a single fluid stream into two distinct pathways, providing versatility and functionality. Crafted with high-quality brass, this fitting ensures compatibility with a range of piping systems, accommodating various connection styles including threaded, socket weld, and compression fittings. Its robust construction is complemented by rigorous specifications, enabling it to perform effectively under high pressure and extreme temperatures.
Compatible with multiple piping systems for easy integration
Offers multiple connection options to suit various needs
Designed for high-pressure performance without compromising safety
Operates effectively across a wide temperature range
Offers multiple connection options to suit various needs
Designed for high-pressure performance without compromising safety
Operates effectively across a wide temperature range
Related links
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00283
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00278
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
