RND RND 425 Series Female Connector, G 3/8 Female to G 3/8 Female, Threaded Connection Style, RND 425-00278
- RS Stock No.:
- 491-025
- Mfr. Part No.:
- RND 425-00278
- Brand:
- RND
- RS Stock No.:
- 491-025
- Mfr. Part No.:
- RND 425-00278
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/8 Female | |
| Connector B | G 3/8 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00278 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/8 Female | ||
Connector B G 3/8 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00278 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting boasts a robust L-shaped design, expertly crafted for seamless integration into piping systems where space is at a premium. Ideal for applications requiring fluid flow redirection, it ensures a smooth transition, making it particularly effective in tight or confined areas. The fitting is constructed from high-quality brass, providing durability and reliability under varying conditions. With multiple connection options—be it threaded, socket weld, or compression—it allows for flexible installation tailored to your specific needs. This fitting excels in both performance and adaptability, supporting a wide range of applications involving air, steam, and water transference.
Constructed from high-quality brass for enhanced durability
Offers various connection options to suit diverse installation needs
Supports a wide range of media, including air, steam, and water
Engineered to withstand extreme temperature variations
Capable of handling high pressure, facilitating robust performance
Offers various connection options to suit diverse installation needs
Supports a wide range of media, including air, steam, and water
Engineered to withstand extreme temperature variations
Capable of handling high pressure, facilitating robust performance
Related links
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00297
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00282
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00283
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
