RND RND 425 Series Female Connector, G 1/2 Female to G 1/2 Female, Threaded Connection Style, Brass Adapter Cross
- RS Stock No.:
- 490-774
- Mfr. Part No.:
- RND 425-00279
- Brand:
- RND
- RS Stock No.:
- 490-774
- Mfr. Part No.:
- RND 425-00279
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/2 Female | |
| Connector B | G 1/2 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | Brass Adapter Cross Female BSP 3/8 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/2 Female | ||
Connector B G 1/2 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 Female | ||
Manufacturer Series RND 425 | ||
Model Number p Brass Adapter Cross Female BSP 3/8 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is expertly engineered for optimal fluid control in various applications. Its L-shaped design facilitates seamless direction changes in piping systems, ensuring efficient redirection of air, steam, and water flow. Perfectly suited for compact spaces, this fitting boasts compatibility with multiple connection options, enhancing flexibility in assembly and system configuration. Crafted from durable brass, it withstands harsh conditions, maintaining integrity under substantial pressure and temperature variations. This product embodies a blend of practicality and performance, making it an essential component in any industrial setup.
Designed to achieve precise fluid direction changes in limited spaces
Robust construction ensures longevity and reliability in demanding environments
Multiple connection types available for versatile integration
Easy to install, facilitating swift assembly and maintenance
Engineered to perform effectively across a wide temperature range
Robust construction ensures longevity and reliability in demanding environments
Multiple connection types available for versatile integration
Easy to install, facilitating swift assembly and maintenance
Engineered to perform effectively across a wide temperature range
Related links
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00278
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00297
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00283
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00282
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00275
