RND RND 425 Series Threaded-to-Tube, G 1/2 Female to 12 mm, Threaded-to-Tube Connection Style, RND 425-00316
- RS Stock No.:
- 491-064
- Mfr. Part No.:
- RND 425-00316
- Brand:
- RND
- RS Stock No.:
- 491-064
- Mfr. Part No.:
- RND 425-00316
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/2 Female | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/2 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00316 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/2 Female | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00316 | ||
- COO (Country of Origin):
- CN
The RND Hose connector is expertly engineered to provide unparalleled versatility and performance across a wide range of applications. With its robust brass construction, it ensures durability while accommodating various hose sizes and types. The secure, leak-resistant connections produced by this connector simplify assembly and maintenance tasks. Whether you're working with air, steam, or water, this product is designed to handle it all. Its impressive working temperature range and high-pressure tolerance make it an ideal choice for demanding environments, allowing users to connect and disconnect hoses effortlessly without the need for specialised tools.
User-friendly design allows for quick and easy hose assembly
No special tools are needed for connecting and disconnecting hoses
Operates effectively across a diverse range of mediums
Adaptable to various working temperatures for versatile usage
Designed to withstand substantial pressure for reliable performance
No special tools are needed for connecting and disconnecting hoses
Operates effectively across a diverse range of mediums
Adaptable to various working temperatures for versatile usage
Designed to withstand substantial pressure for reliable performance
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
