RND RND 425 Series Threaded-to-Tube, G 1/8 Female to 8 mm, Threaded-to-Tube Connection Style, RND 425-00311
- RS Stock No.:
- 492-082
- Mfr. Part No.:
- RND 425-00311
- Brand:
- RND
- RS Stock No.:
- 492-082
- Mfr. Part No.:
- RND 425-00311
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/8 Female | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00311 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/8 Female | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00311 | ||
- COO (Country of Origin):
- CN
The RND Hose connector epitomises versatility and efficiency in fluid management. Designed to cater to a broad spectrum of hose sizes and materials, it ensures secure, leak-resistant connections that you can trust. This product's user-friendly design allows for quick assembly and disassembly, making it ideal for maintenance tasks where time and reliability are crucial. Crafted with precision, it can withstand extreme working temperatures and high pressures, making it a dependable choice for professionals across various industries.
Constructed from durable brass for maximum longevity
Engineered for compatibility with air, steam, and water mediums
Facilitates hassle-free connections without specialised tools
Maintains consistent performance within a working temperature range of -100 to 500 °C
Designed to endure a maximum pressure of 3600 psi, ensuring safety and reliability
Engineered for compatibility with air, steam, and water mediums
Facilitates hassle-free connections without specialised tools
Maintains consistent performance within a working temperature range of -100 to 500 °C
Designed to endure a maximum pressure of 3600 psi, ensuring safety and reliability
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00218
