RND RND 425 Series Threaded-to-Tube, G 1/4 Female to 8 mm, Threaded-to-Tube Connection Style, RND 425-00312
- RS Stock No.:
- 491-815
- Mfr. Part No.:
- RND 425-00312
- Brand:
- RND
- RS Stock No.:
- 491-815
- Mfr. Part No.:
- RND 425-00312
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/4 Female | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00312 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/4 Female | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00312 | ||
- COO (Country of Origin):
- CN
The RND Robust hose connector is the ideal solution for creating secure, leak-resistant connections between various hose types. Designed for versatility, it accommodates a wide range of hose sizes and materials, making it suitable for diverse applications including air, steam, and water transfer. Crafted from durable brass, this connector stands up to demanding environments, with the ability to withstand extreme temperatures ranging from -100°C to 500°C. Its thoughtful engineering also allows for straightforward assembly and maintenance, enabling users to connect and disconnect hoses efficiently without the need for specialised tools.
Engineered for leak-resistant connections to prevent fluid loss
Capable of withstanding extreme temperature variations
Compatible with multiple media including air, steam, and water
Supports maximum pressures of up to 3600 psi, making it suitable for high-demand applications
Capable of withstanding extreme temperature variations
Compatible with multiple media including air, steam, and water
Supports maximum pressures of up to 3600 psi, making it suitable for high-demand applications
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
