RND RND 425 Series Threaded-to-Tube, G 3/4 Female to 12 mm, Threaded-to-Tube Connection Style, RND 425-00317
- RS Stock No.:
- 490-389
- Mfr. Part No.:
- RND 425-00317
- Brand:
- RND
- RS Stock No.:
- 490-389
- Mfr. Part No.:
- RND 425-00317
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/4 Female | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/4 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00317 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/4 Female | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/4 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00317 | ||
- COO (Country of Origin):
- CN
The RND Hose connector is an essential component for effective hose management in various industries. This versatile connector accommodates a wide variety of hose sizes and materials, ensuring compatibility across multiple applications. Designed for ease of use, it allows users to effortlessly secure connections that are both leak-resistant and robust. Engineered to withstand extreme conditions, this connector promises durability and reliability, making it ideal for air, steam, and water transfer. Its ergonomic design facilitates quick assembly and disassembly, catering to the needs of both professionals and DIY enthusiasts. With an emphasis on quality and performance, this hose connector stands out as a reliable choice in any demanding work environment.
Designed to create secure, leak-resistant connections
Facilitates effortless hose assembly and disassembly
Operates effectively within a wide temperature range
Supports high maximum pressure for robust performance
Ideal for both professional and home use
Facilitates effortless hose assembly and disassembly
Operates effectively within a wide temperature range
Supports high maximum pressure for robust performance
Ideal for both professional and home use
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
