RND RND 425 Series Threaded-to-Tube, G 1/4 Female to 10 mm, Threaded-to-Tube Connection Style, RND 425-00313
- RS Stock No.:
- 490-718
- Mfr. Part No.:
- RND 425-00313
- Brand:
- RND
- RS Stock No.:
- 490-718
- Mfr. Part No.:
- RND 425-00313
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/4 Female | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00313 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/4 Female | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00313 | ||
- COO (Country of Origin):
- CN
The RND Hose connector is expertly engineered to provide secure, versatile connections for a wide variety of hose types and materials. Designed specifically for demanding applications, it offers exceptional reliability, ensuring that air, steam, and water can flow without leaks. The robust features of this connector make it easy to assemble and disassemble, saving precious time during maintenance and repairs. Crafted from high-quality brass, it stands up to extreme working temperatures and pressures, making it an ideal choice for both professional and DIY tasks. Enhance your plumbing or fluid delivery system with this indispensable tool, tailored to meet your operational needs effectively and efficiently.
Facilitates quick connections without the need for special tools
Ensures secure, leak-resistant fittings for peace of mind
Allows for easy maintenance and replacement in various applications
Withstands a wide temperature range to suit different environments
Engineered to handle high pressure for reliable performance
Ensures secure, leak-resistant fittings for peace of mind
Allows for easy maintenance and replacement in various applications
Withstands a wide temperature range to suit different environments
Engineered to handle high pressure for reliable performance
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
