RND RND 425 Series Threaded-to-Tube, R 1/4 to 10 mm, Threaded-to-Tube Connection Style, RND 425-00221
- RS Stock No.:
- 492-587
- Mfr. Part No.:
- RND 425-00221
- Brand:
- RND
- RS Stock No.:
- 492-587
- Mfr. Part No.:
- RND 425-00221
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00221 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00221 | ||
- COO (Country of Origin):
- CN
The RND Flow control fitting is engineered from high-quality stainless steel, ensuring exceptional durability and corrosion resistance. Ideal for various applications, this fitting performs reliably in challenging environments such as those exposed to moisture or harsh substances. Designed to withstand a wide range of temperature variations and mechanical stress, the fitting promises longevity and stability in performance. Its smooth surface not only enhances its aesthetic appeal but also allows for easy cleaning and maintenance.
Features a smooth surface for effortless cleaning and maintenance
Accommodates a variety of medium flows, including air and water
Thread compatibility allows for seamless integration with existing systems
Engineered for high burst pressure, ensuring safety in demanding applications
Compact and efficient design suitable for constrained installation spaces
Accommodates a variety of medium flows, including air and water
Thread compatibility allows for seamless integration with existing systems
Engineered for high burst pressure, ensuring safety in demanding applications
Compact and efficient design suitable for constrained installation spaces
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00218
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00220
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00222
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00224
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00164
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
