RND RND 425 Series, RND 425-00220 R 3/8 Push-in
- RS Stock No.:
- 492-075
- Distrelec Article No.:
- 303-80-414
- Mfr. Part No.:
- RND 425-00220
- Brand:
- RND
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 75 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £4.10 |
*price indicative
- RS Stock No.:
- 492-075
- Distrelec Article No.:
- 303-80-414
- Mfr. Part No.:
- RND 425-00220
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | R 3/8 in | |
| Connection Type A | R 3/8 | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Thread Standard | R | |
| Series | RND 425 | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -20°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 14 mm | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pneumatic Fitting | ||
Connection Size A R 3/8 in | ||
Connection Type A R 3/8 | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Thread Standard R | ||
Series RND 425 | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -20°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 14 mm | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- CN
The RND Flow control fitting is designed to meet the high demands of modern engineering applications. Its robust stainless steel construction ensures durability and resistance to corrosion, making it ideal for environments where exposure to moisture or aggressive substances is common. This fitting is engineered to perform exceptionally under varying pressure and temperature ranges. Whether youre working with air or water, this product provides a reliable solution for fluid handling. Incorporating smooth surface technology, the fitting is both easy to clean and maintain, enhancing its usability across diverse applications.
Highly reliable under a wide temperature range, from -20°C to 80°C
Can effectively handle both air and water media without compromising performance
Accommodates a variety of thread types, ensuring compatibility with many systems
Built to withstand high pressures, offering confidence in safety and durability
Offers precise tolerance levels, providing a perfect fit for your needs
Related links
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265