RND RND 425 Series Threaded-to-Tube, R 1/4 to 12 mm, Threaded-to-Tube Connection Style, RND 425-00224
- RS Stock No.:
- 490-764
- Mfr. Part No.:
- RND 425-00224
- Brand:
- RND
- RS Stock No.:
- 490-764
- Mfr. Part No.:
- RND 425-00224
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00224 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00224 | ||
- COO (Country of Origin):
- CN
The RND Flow control fitting is expertly designed for a variety of applications where reliability and performance are paramount. Crafted from stainless steel, this fitting guarantees exceptional corrosion resistance, making it an ideal choice for environments subject to moisture or aggressive substances. With a focus on durability, it effectively withstands fluctuations in pressure and temperature.
Engineered for excellent durability and longevity in harsh conditions
Smooth surface finish facilitates effortless maintenance and cleaning
Versatile compatibility with both air and water mediums
Ability to endure significant variations in temperature without compromising performance
Precision manufacturing ensures exact fitting and leak-proof connections
Smooth surface finish facilitates effortless maintenance and cleaning
Versatile compatibility with both air and water mediums
Ability to endure significant variations in temperature without compromising performance
Precision manufacturing ensures exact fitting and leak-proof connections
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00222
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00218
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00220
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
