RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00271
- RS Stock No.:
- 492-108
- Mfr. Part No.:
- RND 425-00271
- Brand:
- RND
- RS Stock No.:
- 492-108
- Mfr. Part No.:
- RND 425-00271
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00271 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00271 | ||
- COO (Country of Origin):
- CN
The RND stainless steel pneumatic fitting serves a multitude of applications across various industries, including construction and manufacturing. The high resistance to corrosion ensures durability and longevity, making this fitting an ideal choice for demanding scenarios. With attention to detail in manufacture, it delivers not just performance but also maintain hygiene standards vital for many operational needs.
Hygienic design improves safety in sensitive environments
Compatible with multiple mediums including air and water
Facilitates easy integration into existing systems with standardised threading
Compatible with multiple mediums including air and water
Facilitates easy integration into existing systems with standardised threading
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
