RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00244
- RS Stock No.:
- 490-938
- Mfr. Part No.:
- RND 425-00244
- Brand:
- RND
- RS Stock No.:
- 490-938
- Mfr. Part No.:
- RND 425-00244
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00244 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00244 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting represents the pinnacle of reliability and performance, tailored for a wide array of industrial applications. Engineered to endure extreme conditions, it is perfect for environments that warrant resilience against moisture and corrosive substances. Ideal for construction, manufacturing, and plumbing sectors, this fitting provides robust solutions for transmitting air, steam, and water efficiently. With an impressive burst pressure capability and a range of different sizes available, this fitting can accommodate various operational needs while ensuring a hygienic and secure connection. The design not only prioritises functionality but also eases installation and functionality across demanding tasks.
Hygienic qualities make it perfect for sensitive environments
Flexibility to work with various media including air and water
Compatible with a multitude of socket sizes to meet various installation requirements
Flexibility to work with various media including air and water
Compatible with a multitude of socket sizes to meet various installation requirements
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
