RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00265
- RS Stock No.:
- 490-685
- Mfr. Part No.:
- RND 425-00265
- Brand:
- RND
- RS Stock No.:
- 490-685
- Mfr. Part No.:
- RND 425-00265
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00265 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00265 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings from distrelec are engineered to meet the demands of various industrial applications with precision and reliability. These stainless steel fittings are designed to handle challenging environments, offering exceptional corrosion resistance even in moisture-laden or chemically harsh conditions. With their robust construction, they provide the reliability required in sectors such as construction, manufacturing, and plumbing. Moreover, their hygienic properties make them highly suitable for applications where cleanliness is paramount, ensuring peace of mind for industries focused on safety and compliance.
Integrated sealing materials ensure a tight fit and prevent leaks
Threaded connections facilitate easy installation and maintenance
Compliance with industry standards for safety and reliability in operation
Threaded connections facilitate easy installation and maintenance
Compliance with industry standards for safety and reliability in operation
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
