RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00268
- RS Stock No.:
- 492-072
- Mfr. Part No.:
- RND 425-00268
- Brand:
- RND
- RS Stock No.:
- 492-072
- Mfr. Part No.:
- RND 425-00268
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00268 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00268 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings present an exceptional solution for various applications where reliability and performance are paramount. Crafted from high-quality stainless steel, these fittings excel in demanding settings including construction and manufacturing environments. They are designed to withstand challenging conditions, offering resistance to corrosion and mechanical stress, ensuring longevity even under heavy loads. Their hygienic properties make them suitable for industries that require pristine conditions.
Hygienic properties ideal for sensitive applications
Effective for a wide range of media including air and water
Engineered for reliability in professional settings
Effective for a wide range of media including air and water
Engineered for reliability in professional settings
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
