RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00192
- RS Stock No.:
- 490-234
- Mfr. Part No.:
- RND 425-00192
- Brand:
- RND
- RS Stock No.:
- 490-234
- Mfr. Part No.:
- RND 425-00192
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00192 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00192 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings from this range are crafted from high-quality brass, offering a reliable solution for various industrial applications. Renowned for their exceptional corrosion resistance, these fittings perform impeccably in challenging environments, where exposure to moisture or aggressive substances is prevalent. Their robust construction ensures they can withstand significant pressure and temperature fluctuations, making them ideal for diverse operational conditions.
Provides a tolerance of up to 10 mm and ± 0.1 mm for precise fitting
Burst pressure capability ensures maximum safety at up to 30 bar
Ideal choice for a wide range of industrial applications
Brand's reputation for quality guarantees reliability
Burst pressure capability ensures maximum safety at up to 30 bar
Ideal choice for a wide range of industrial applications
Brand's reputation for quality guarantees reliability
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
