RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00189
- RS Stock No.:
- 490-566
- Mfr. Part No.:
- RND 425-00189
- Brand:
- RND
- RS Stock No.:
- 490-566
- Mfr. Part No.:
- RND 425-00189
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00189 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00189 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is crafted from high-quality brass, ensuring remarkable durability and reliability across varied applications. Designed to thrive in demanding environments, it exhibits excellent corrosion resistance, making it a perfect choice for systems exposed to moisture or aggressive substances. The remarkable strength of this product allows it to withstand significant pressure and temperature fluctuations, promoting longevity and consistent performance. With a versatile application range, it serves industries from manufacturing to automation, reinforcing its status as a vital component in pneumatic systems.
Designed to perform reliably within a broad temperature range
Simple to integrate, promoting efficient installation processes
Offers consistent performance, crucial for critical pneumatic applications
Simple to integrate, promoting efficient installation processes
Offers consistent performance, crucial for critical pneumatic applications
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
