RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00238
- RS Stock No.:
- 492-449
- Mfr. Part No.:
- RND 425-00238
- Brand:
- RND
- RS Stock No.:
- 492-449
- Mfr. Part No.:
- RND 425-00238
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00238 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00238 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting exemplifies durability and performance across various demanding applications. Built to withstand harsh environments, it provides a reliable solution for industries such as construction, manufacturing, and plumbing. With its resistance to corrosion and mechanical stress, this fitting stands out as an exceptional choice for moisture-prone or chemically intense surroundings. Crafted with precision, it ensures tight seals and optimal functionality, catering perfectly to both air and fluid transfer needs.
Designed for seamless integration in various applications
Provides hygienic qualities for sensitive industries
Facilitates easy installation and maintenance
Provides hygienic qualities for sensitive industries
Facilitates easy installation and maintenance
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
