RND RND 425 Series Straight Fitting, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00187
- RS Stock No.:
- 491-089
- Mfr. Part No.:
- RND 425-00187
- Brand:
- RND
- RS Stock No.:
- 491-089
- Mfr. Part No.:
- RND 425-00187
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00187 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00187 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings offered are a prime choice for various industrial applications, designed specifically to excel in demanding environments. Crafted from high-quality brass, these fittings provide outstanding corrosion resistance, ensuring longevity and reliability even under the harshest conditions. With their robust construction, they can effortlessly handle fluctuations in pressure and temperature, making them an ideal solution for air and water medium usages. The versatility of these fittings allows them to be seamlessly integrated across multiple sectors, proving their effectiveness in a range of scenarios.
Versatile applications across multiple industries
Manufactured to precise tolerances for enhanced functionality
Burst pressure capabilities up to 30 bar
Unique trademark signifies quality assurance
Manufactured to precise tolerances for enhanced functionality
Burst pressure capabilities up to 30 bar
Unique trademark signifies quality assurance
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00265
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00192
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00268
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00241
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00244
