RND RND 425 Series Threaded-to-Tube, R 1/8 to 8 mm, Threaded-to-Tube Connection Style, RND 425-00218
- RS Stock No.:
- 490-308
- Mfr. Part No.:
- RND 425-00218
- Brand:
- RND
- RS Stock No.:
- 490-308
- Mfr. Part No.:
- RND 425-00218
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00218 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00218 | ||
- COO (Country of Origin):
- CN
The RND Flow control fitting is designed to excel in environments requiring robust performance and reliability. Featuring stainless steel construction, it ensures superior resistance to corrosion, making it an ideal choice for applications subjected to moisture and abrasive substances. Its design allows for seamless integration into various systems, facilitating the efficient movement of air and water. With the ability to withstand significant temperature fluctuations and mechanical stress, this fitting not only meets but exceeds the expectations for performance in demanding conditions.
Designed to offer reliable performance under varying pressure conditions
Accommodates a wide range of applications across multiple sectors
Engineered to deliver consistent functionality, enhancing overall system reliability
Optimised for easy installation and compatibility with existing setups
Accommodates a wide range of applications across multiple sectors
Engineered to deliver consistent functionality, enhancing overall system reliability
Optimised for easy installation and compatibility with existing setups
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00220
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00222
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00224
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00164
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
