RND RND 425 Series Threaded-to-Tube, R 3/8 to 10 mm, Threaded-to-Tube Connection Style, RND 425-00222
- RS Stock No.:
- 490-372
- Mfr. Part No.:
- RND 425-00222
- Brand:
- RND
- RS Stock No.:
- 490-372
- Mfr. Part No.:
- RND 425-00222
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00222 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00222 | ||
- COO (Country of Origin):
- CN
The RND Flow Control Fitting is engineered to meet the demands of varied environments, providing exceptional performance in applications involving air and water. Crafted from high-quality stainless steel, this fitting showcases superb corrosion resistance, ensuring longevity even in challenging conditions. The design features smooth surfaces that facilitate effortless cleaning and maintenance, contributing to a reliable and efficient operational experience. With a temperature tolerance ranging from -20 °C to 80 °C, this fitting is adaptable across a wide spectrum of situations.
Stainless steel construction guarantees long-lasting performance and reliability
Designed for both air and water mediums, enhancing versatility
Exceeds expectations with exceptional pressure tolerance
Smooth surfaces allow for quick and easy maintenance
Strength against mechanical stress ensures dependable usage
Designed for both air and water mediums, enhancing versatility
Exceeds expectations with exceptional pressure tolerance
Smooth surfaces allow for quick and easy maintenance
Strength against mechanical stress ensures dependable usage
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00220
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00221
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00218
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00224
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
