RND RND 425 Series Straight Fitting, R 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00266
- RS Stock No.:
- 491-890
- Mfr. Part No.:
- RND 425-00266
- Brand:
- RND
- RS Stock No.:
- 491-890
- Mfr. Part No.:
- RND 425-00266
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00266 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00266 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is expertly crafted from stainless steel, presenting an ideal solution for various demanding applications across multiple industries. This fitting excels in harsh environments, ensuring longevity and performance, whether exposed to moisture, chemicals, or extreme temperatures. Designed for reliability, it provides robust support for heavy loads and pressure, making it perfect for sectors such as construction, manufacturing, and plumbing.
Designed to operate under a wide pressure range for flexibility
Optimised for high burst pressure, ensuring safety under demanding conditions
Adaptable to various ambient temperatures, expanding its usability
Optimised for high burst pressure, ensuring safety under demanding conditions
Adaptable to various ambient temperatures, expanding its usability
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00269
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
